Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-15
Newark Part No.31M5030
Product RangeFlexstrip/FSN Series
Your Part Number
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 10+ | $8.750 |
| 25+ | $8.570 |
| 50+ | $8.390 |
| 100+ | $8.150 |
| 250+ | $8.010 |
| 500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-15
Newark Part No.31M5030
Product RangeFlexstrip/FSN Series
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions15Positions
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
2"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
15Positions
Cable Length - Metric
50.8mm
Product Range
Flexstrip/FSN Series
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
