Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0050-L
Newark Part No.40AH0474
Product RangeFX29 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $9.690 |
5+ | $9.690 |
10+ | $9.690 |
25+ | $9.690 |
50+ | $9.690 |
100+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0050-L
Newark Part No.40AH0474
Product RangeFX29 Series
Technical Datasheet
Load Capacity50lb
Load Cell TypeCompression
Weight Capacity50lbf
Supply Voltage5.5V
Excitation Voltage Min2.7VDC
Excitation Voltage Max5.5VDC
Sensor Output TypeDigital-I2C
Cell Output mV / V-
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.93701"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
50lb
Weight Capacity
50lbf
Excitation Voltage Min
2.7VDC
Sensor Output Type
Digital-I2C
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
100mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Load Cell Type
Compression
Supply Voltage
5.5V
Excitation Voltage Max
5.5VDC
Cell Output mV / V
-
Linearity
-
Cable Length - Imperial
3.93701"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate