New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inclinometers / Tilt Sensors
                      Print Page

                      G-NSDOG1-006

                      MEMS Module, 1-Axis Voltage Inclinometer, ±180°, 8 V to 30 V, Module

                      TE CONNECTIVITY G-NSDOG1-006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoG-NSDOG1-006
                      Newark Part No.03AC1401
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$366.490
                      3+$353.430
                      5+$340.360
                      10+$327.280
                      25+$314.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $366.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoG-NSDOG1-006
                      Newark Part No.03AC1401
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      MEMS Module FunctionInclinometer
                      Supply Voltage DC Min8VDC
                      Supply Voltage DC Max30VDC
                      Sensor Case StyleModule
                      Beam Angle180°
                      Output Current-
                      Output Voltage4.5V
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      G-NSDOG1-006 is a AXISENSE-1 series voltage tilt sensor with floor mount. It is mainly developed with focus on platform leveling, dynamic engine management, tip-over protection and tilt alarm. A fast response time and good accuracy makes this device the ideal choice for mobile leveling applications. It features digital signal processing including temperature compensation. The integrated filter improves performance and allows using the sensor in many noisy environments. The tilt sensor includes a powerful digital signal processing that offers various filter algorithms. It is possible to adjust the sensor to different environments yielding an optimized performance. The PA6.6 housing is very compact in size and has compression limiter bushings for safe installation of the sensor. It is compatible with oil, grease and fuel also. Applications include mobile and stationary cranes, lift platforms, building control, weighing systems, vehicle applications and road construction machines.

                      • 8 to 30VDC supply voltage
                      • Output voltage range from 0.5 to 4.5V
                      • Angular range is ±180°
                      • 12bit resolution
                      • 100Hz refresh rate
                      • Temperature range from -40°C to 85°C
                      • Accuracy typically of 0.6° at -40°C to 85°C, 0.2° at 25°C

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage DC Min

                      8VDC

                      Sensor Case Style

                      Module

                      Output Current

                      -

                      Product Range

                      -

                      MEMS Module Function

                      Inclinometer

                      Supply Voltage DC Max

                      30VDC

                      Beam Angle

                      180°

                      Output Voltage

                      4.5V

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.