Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-104 (10213286-00)
Newark Part No.77AK5512
Product RangeTSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 115 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-104 (10213286-00)
Newark Part No.77AK5512
Product RangeTSD Series
Technical Datasheet
Thermopile TypeComponent
Thermopile Resistance Rtp-
Thermopile Voltage Vtp-
Thermopile PackageTO-5
Thermistor Type-
Thermistor Resistance-
Filter Type-
Sensor Diameter9.1mm
Sensor Wire Length13.5mm
Operating Temperature Range-20°C to +85°C
Product RangeTSD Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermopile Type
Component
Thermopile Voltage Vtp
-
Thermistor Type
-
Filter Type
-
Sensor Wire Length
13.5mm
Product Range
TSD Series
SVHC
To Be Advised
Thermopile Resistance Rtp
-
Thermopile Package
TO-5
Thermistor Resistance
-
Sensor Diameter
9.1mm
Operating Temperature Range
-20°C to +85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate