Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA100-005WD
Newark Part No.96H0147
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max5Inch-H2O
Supply Voltage Min-
Supply Voltage Max5V
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeGas
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
5V
No. of Pins
3Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Gas
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
0Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate