Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2K7MCD1
Newark Part No.61AC4999
Product RangeMICRO BetaCHIP Series
Also Known AsGA2K7MCD1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2K7MCD1
Newark Part No.61AC4999
Product RangeMICRO BetaCHIP Series
Also Known AsGA2K7MCD1
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)2kohm
Product RangeMICRO BetaCHIP Series
NTC MountingFree Hanging
B-Constant3499K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPI (Polyimide)
Probe Diameter0.5mm
Lead Length5.6"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
GA2K7MCD1 is a micro beta chip (mcd) thermistor probe. It is suited for applications that require rapid temperature response and where space is limited. This NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy. Applications include low volume flow sensors (liquids or gases), laboratory animal research, peltier temperature tracking sensors, temperature control for bath showers, DNA research sensors, medical catheters.
- Smaller than miniature BetaCURVE devices
- Rapid time response (200 milliseconds in liquids)
- ±0.2°C resistance tolerance at +25°C
- 0.3mW/°C dissipation constant in still air
- ±.5% tolerance β-value, 5.984 in lead wire length
- 2Kohm resistance (at 25°C)
- Operating temperature range from -40 to 125°C
Technical Specifications
Thermistor Type
Probe
Product Range
MICRO BetaCHIP Series
B-Constant
3499K
NTC Case Size
-
Probe Material
PI (Polyimide)
Lead Length
5.6"
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance (25°C)
2kohm
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate