Print Page
Image is for illustrative purposes only. Please refer to product description.
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.280 |
10+ | $14.280 |
25+ | $14.280 |
50+ | $14.280 |
100+ | $14.280 |
250+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000869-01
Newark Part No.13AM3349
Technical Datasheet
Connector to ConnectorSMA Straight Plug to 90° SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Straight Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability