Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $516.070 |
| 3+ | $511.040 |
| 5+ | $482.780 |
| 10+ | $469.240 |
| 25+ | $446.440 |
Price for:Each
Minimum: 1
Multiple: 1
$516.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001258-01
Newark Part No.47AM0286
Technical Datasheet
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingStud Mount / SMA Connector
Gain6.6dBi
VSWR1.2
Input Power30W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
3G / 4G / 5G / CBRS / Cellular / GNSS / IoT / ISM / LTE / MIMO / TN / NTN / WiFi
Frequency Max
6GHz
Gain
6.6dBi
Input Power
30W
Antenna Polarization
Linear, Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
4.9GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
1.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability