Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM39016/15-082L.
Newark Part No.32AC1699
Product RangeJMAD Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $93.220 |
10+ | $92.520 |
30+ | $91.400 |
50+ | $86.710 |
100+ | $81.070 |
Price for:Each
Minimum: 1
Multiple: 1
$93.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM39016/15-082L.
Newark Part No.32AC1699
Product RangeJMAD Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeJMAD Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance50ohm
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
50ohm
Contact Configuration
DPDT
Product Range
JMAD Series
Coil Type
DC Monostable
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate