Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5156-000005-03KPG
Newark Part No.50M9458
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5156-000005-03KPG
Newark Part No.50M9458
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max3000psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationDIN 43650 C
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeWater, Steam, Corrosive Fluids
Output Interface4mA to 20mA
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
3000psi
Transducer Connection / Termination
DIN 43650 C
Supply Voltage Max
30V
Output Interface
4mA to 20mA
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Dodecamethylcyclohexasiloxane
Pressure Port Type
NPT Male
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Supply Voltage Min
9V
Media Type
Water, Steam, Corrosive Fluids
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate
Product Compliance Certificate