New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      NB-PTCO-029

                      RTD Sensor, PTFC Type, 2 x 2.3 mm, Component with Leads, Class A, -30 °C, 300 °C, 1 kohm, Platinum

                      TE CONNECTIVITY NB-PTCO-029
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoNB-PTCO-029
                      Newark Part No.03AC1642
                      Product RangeMEAS PTF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      2500+$2.650
                      Price for:Each
                      Minimum: 5000
                      Multiple: 5000
                      $13,250.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoNB-PTCO-029
                      Newark Part No.03AC1642
                      Product RangeMEAS PTF Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeComponent with Leads
                      RTD AccuracyClass A
                      Measured Temperature Min-30°C
                      Measured Temperature Max300°C
                      Resistance @ 0°C1kohm
                      RTD Element MaterialPlatinum
                      Probe Material-
                      Probe Diameter-
                      Probe Length-
                      Cable Length - Metric-
                      Cable Length - Imperial-
                      Cable Termination-
                      Wire Configuration-
                      Product RangeMEAS PTF Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      NB-PTCO-029 is a Platinum Thin film (PTF) temperature element. The PTF family combines a group of resistance temperature detectors (RTD) using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems. Suitable for temperature feedback control white goods, industrial applications, automotive, medical and sensing element for plug-in probes.

                      • 1000 ohm, 2mm x 2.3mm, F 0.15 (A), Au-coated Ni-wire
                      • Global interchangeability
                      • Wide operating temperature range
                      • Excellent long-term stability
                      • Fast response time due to low thermal mass
                      • Unprotected use of the elements in dry and clean environment only
                      • Resistance drift typically <0.03% after 1000h at 300°C
                      • Tests according to AEC-Q200 passed

                      Technical Specifications

                      RTD Type

                      Component with Leads

                      Measured Temperature Min

                      -30°C

                      Resistance @ 0°C

                      1kohm

                      Probe Material

                      -

                      Probe Length

                      -

                      Cable Length - Imperial

                      -

                      Wire Configuration

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      RTD Accuracy

                      Class A

                      Measured Temperature Max

                      300°C

                      RTD Element Material

                      Platinum

                      Probe Diameter

                      -

                      Cable Length - Metric

                      -

                      Cable Termination

                      -

                      Product Range

                      MEAS PTF Series

                      Technical Docs (3)

                      White Papers EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.