New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. RTD Temperature Sensors (RTDs)
                                                                                                  Print Page

                                                                                                  NB-PTCO-037

                                                                                                  RTD Sensor, PTFD Type, 2 x 5 mm, Component with Leads, Class A, -30 °C, 300 °C, 100 ohm, Platinum

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY NB-PTCO-037
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoNB-PTCO-037
                                                                                                  Newark Part No.03AC1645
                                                                                                  Product RangePTFD Series
                                                                                                  Also Known AsPTFD101A1G0
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoNB-PTCO-037
                                                                                                  Newark Part No.03AC1645
                                                                                                  Product RangePTFD Series
                                                                                                  Also Known AsPTFD101A1G0
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RTD TypeComponent with Leads
                                                                                                  RTD AccuracyClass A
                                                                                                  Measured Temperature Min-30°C
                                                                                                  Measured Temperature Max300°C
                                                                                                  Resistance @ 0°C100ohm
                                                                                                  RTD Element MaterialPlatinum
                                                                                                  Probe Material-
                                                                                                  Probe Diameter-
                                                                                                  Probe Length-
                                                                                                  Cable Length - Metric-
                                                                                                  Cable Length - Imperial-
                                                                                                  Cable Termination-
                                                                                                  Wire Configuration-
                                                                                                  Product RangePTFD Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  NB-PTCO-037 is a platinum thin film temperature element. It combines a group of resistance temperature detectors (RTD) using a platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this platinum RTD complies with DIN EN 60751. The usage of platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant, therefore, it is an optimal solution for fast and precise feedback control systems. It is used in applications such as temperature feedback control, white goods, industrial applications, automotive, medical, sensing element for plug-in probes.

                                                                                                  • Platinum temperature sensor (Pt-RTD), conformal to DIN EN 60751
                                                                                                  • Global interchangeability, fast response time
                                                                                                  • Excellent long-term stability, fast response time due to low thermal mass
                                                                                                  • Global interchangeability, tests according to AEC-Q200 passed
                                                                                                  • Resistance drift is <lt/>0.03% typical after 1000h at 300°C
                                                                                                  • Platinum element material, Ni/Au lead wire style, Ni/Au wire/cladding type
                                                                                                  • Open ends connector type
                                                                                                  • Nominal resistance is 100 ohm typ, temperature coefficient of resistance is 3850ppm/°C typ
                                                                                                  • Width (body) is 2mm, length (body) is 5mm, tolerance class is class A/F0.15
                                                                                                  • Ambient temperature range from -30°C to 300°C

                                                                                                  Technical Specifications

                                                                                                  RTD Type

                                                                                                  Component with Leads

                                                                                                  Measured Temperature Min

                                                                                                  -30°C

                                                                                                  Resistance @ 0°C

                                                                                                  100ohm

                                                                                                  Probe Material

                                                                                                  -

                                                                                                  Probe Length

                                                                                                  -

                                                                                                  Cable Length - Imperial

                                                                                                  -

                                                                                                  Wire Configuration

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  RTD Accuracy

                                                                                                  Class A

                                                                                                  Measured Temperature Max

                                                                                                  300°C

                                                                                                  RTD Element Material

                                                                                                  Platinum

                                                                                                  Probe Diameter

                                                                                                  -

                                                                                                  Cable Length - Metric

                                                                                                  -

                                                                                                  Cable Termination

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PTFD Series

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Product Change Notice EN

                                                                                                  White Papers EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.