Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-142
Newark Part No.03AC1650
Product RangePTFM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.300 |
Price for:Each
Minimum: 5000
Multiple: 500
$21,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-142
Newark Part No.03AC1650
Product RangePTFM Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-30°C
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTFM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class A
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTFM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate