Product Information
Product Overview
NB-PTCO-158 is a platinum thin film temperature element. It combines a group of resistance temperature detectors (RTD) using a platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this platinum RTD complies with DIN EN 60751. The usage of platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant, therefore, it is an optimal solution for fast and precise feedback control systems. It is used in applications such as temperature feedback control, white goods, industrial applications, automotive, medical, sensing element for plug-in probes.
- Platinum temperature sensor (Pt-RTD), conformal to DIN EN 60751
- Global interchangeability, fast response time
- Excellent long-term stability, fast response time due to low thermal mass
- Global interchangeability, tests according to AEC-Q200 passed
- Resistance drift is <lt/>0.03% typical after 1000h at 300°C
- Platinum element material, Ag lead wire style, Ag wire/cladding type
- Open ends connector type
- Nominal resistance is 100 ohm typ, temperature coefficient of resistance is 3850ppm/°C typ
- Width (body) is 2mm, length (body) is 5mm, tolerance class is class A/F0.15
- Ambient temperature range from -30°C to 300°C
Technical Specifications
Component with Leads
-30°C
100ohm
-
-
-
-
No SVHC (25-Jun-2025)
Class A
300°C
Platinum
-
-
-
PTFD Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate