Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-168
Newark Part No.03AC1665
Product RangePTFD Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.835 |
10+ | $0.835 |
25+ | $0.835 |
50+ | $0.835 |
100+ | $0.835 |
500+ | $0.835 |
1000+ | $0.835 |
2500+ | $0.835 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-168
Newark Part No.03AC1665
Product RangePTFD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-30°C
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTFD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
Class A
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTFD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate