Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSBP200143WE2.5
Newark Part No.94AC4958
Product RangeSBP Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $655.010 |
| 100+ | $497.530 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$655.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSBP200143WE2.5
Newark Part No.94AC4958
Product RangeSBP Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions36.5mm x 50.8mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeSBP Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
36.5mm x 50.8mm
Legend Colour
-
Product Range
SBP Series
Legend
Blank (No Legend)
Marker Material
Vinyl Film
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
