Quantity | Price |
---|---|
100+ | $46.440 |
Product Information
Product Overview
SM9336-BCE-S-250-000 is a SMI ultra low pressure digital sensor. It offers state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm. Suitable for CPAP / sleep Apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches, pneumatic gauges, safety cabinets applications.
- Pressure range from -250Pa to +250Pa
- Differential pressure type
- 3.3V voltage
- 20Hz bandwidth
- Total error band is 1.5% FS (before Autozero)
- 16-bit I2C digital interface
- Pressure calibrated and temperature compensated output
- SOIC-16 dual vertical
- Compensated temperature range from -20 to +85°C
Technical Specifications
Differential
250Pa
5.5V
16Pins
± 1.5%
Surface Mount
-
85°C
-
-250Pa
3V
SOIC
Digital
Dual Axial Barbed, Same Side
I2C
-20°C
SM9000 Series
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate