Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0550-P05
Newark Part No.19J0564
Product RangeT01 Series
Also Known As1-1437719-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $69.170 |
5+ | $67.960 |
10+ | $66.750 |
Price for:Each
Minimum: 1
Multiple: 1
$69.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0550-P05
Newark Part No.19J0564
Product RangeT01 Series
Also Known As1-1437719-2
Technical Datasheet
Product RangeT01 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCLead (21-Jan-2025)
Product Overview
The T01-0550-P05 is a 5-position male shielded subminiature Circular Connector with pin type contacts, CuZn shell, soldering termination and 24AWG wire size. The TRIAD 01 subminiature circular connector system can be used for applications where shielding is requirement. Beside the excellent shielding properties of TRIAD 01 there is also a good resistant against UV beams because of the OPTALOY® plating for all metal shell parts. TRIAD 01 is a liquid- and dust-tight system according to IP65 protection class (DIN 40050).
- 60VAC Operating voltage
- <lt/>3mΩ Contact resistance
- <gt/>500 Mating cycles
- UL94V-2 PBT dielectric of insert
Applications
Communications & Networking
Technical Specifications
Product Range
T01 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
-
SVHC
Lead (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate