Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080212101-007
Newark Part No.51AM6300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 100+ | $9.480 |
| 250+ | $8.690 |
| 500+ | $8.080 |
| 1000+ | $7.590 |
Price for:Each
Minimum: 20
Multiple: 10
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080212101-007
Newark Part No.51AM6300
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts21 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating6.5A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
21 Contacts
Gender
Plug
Current Rating
6.5A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate