Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2210002010-031
Newark Part No.48AM1273
Product RangeEasy Lock PSC Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.312 |
25000+ | $0.297 |
100000+ | $0.282 |
250000+ | $0.267 |
500000+ | $0.251 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 4000
$2,496.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2210002010-031
Newark Part No.48AM1273
Product RangeEasy Lock PSC Series
Product RangeEasy Lock PSC Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAmp Easy Lock PSC Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Easy Lock PSC Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amp Easy Lock PSC Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for T2210002010-031
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate