New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      T2310-P24

                      Circular Connector, T10 Series, Straight Plug, 24 Contacts, Crimp Pin - Contacts Not Supplied

                      Date/Lot Code

                      AMP - TE CONNECTIVITY T2310-P24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part NoT2310-P24
                      Newark Part No.10WX3065
                      Product RangeT01 Series
                      Also Known As5-1437723-9
                      See all Technical Docs
                      392 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$50.980
                      5+$47.630
                      10+$44.280
                      25+$43.230
                      50+$42.370
                      100+$41.950
                      250+$41.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $50.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part NoT2310-P24
                      Newark Part No.10WX3065
                      Product RangeT01 Series
                      Also Known As5-1437723-9
                      Product RangeT01 Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts24Contacts
                      Circular Contact TypeCrimp Pin - Contacts Not Supplied
                      Coupling StyleThreaded
                      Connector Body MaterialThermoplastic Body
                      Connector Body Plating-
                      Contact Material-
                      Contact Plating-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The T2310-P24 is a 24-way Free Plug, accepts pin contacts. This TRIAD 01 series circular connector is suitable for mating with panel housings. Easy grip coupling, coarse thread and anti-vibration lock assist rapid coupling and decoupling.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      T01 Series

                      No. of Contacts

                      24Contacts

                      Coupling Style

                      Threaded

                      Connector Body Plating

                      -

                      Contact Plating

                      -

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Pin - Contacts Not Supplied

                      Connector Body Material

                      Thermoplastic Body

                      Contact Material

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Drawing EN

                      Enhanced Product Overview EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.