Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2400031100-002
Newark Part No.02AM8011
Product RangeHSM Series
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.090 |
10+ | $10.090 |
25+ | $10.090 |
50+ | $10.090 |
100+ | $10.090 |
250+ | $10.090 |
500+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2400031100-002
Newark Part No.02AM8011
Product RangeHSM Series
Technical Datasheet
Product RangeHSM Series
Contact GenderPin
Wire Size AWG Max8AWG
Contact Termination TypeCrimp
Current Rating80A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HSM Series
Wire Size AWG Max
8AWG
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability