Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152113002-001
Newark Part No.95AC0428
Product RangeT415 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $5.540 |
| 25+ | $5.540 |
| 50+ | $5.540 |
| 100+ | $5.540 |
| 250+ | $5.540 |
| 500+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152113002-001
Newark Part No.95AC0428
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 2 Position Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Circular Plug to M12 Circular Receptacle
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 2 Position Receptacle
No. of Positions2 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT415 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 2 Position Plug
Connector to Connector
M12 Circular Plug to M12 Circular Receptacle
Connector Type B
M12 Sensor Straight 2 Position Receptacle
Cable Length - Metric
500mm
Product Range
T415 Series
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability