Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
10+ | $116.260 |
25+ | $110.560 |
50+ | $104.300 |
100+ | $99.740 |
250+ | $96.320 |
Price for:Each
Minimum: 20
Multiple: 1
$2,325.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA754A5501-080
Newark Part No.50AH3942
Connector Type A90° M12 Receptacle
Connector to Connector90° M12 Receptacle to Free End
Connector Type BFree End
Cable Length - Metric8m
No. of Positions5 Positions
Cable Length - Imperial26.2ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Product Range
-
Connector to Connector
90° M12 Receptacle to Free End
Cable Length - Metric
8m
Cable Length - Imperial
26.2ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate