Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23700-F0002-A408
Newark Part No.73W9214
Product RangeMini K HV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
50+ | $64.070 |
100+ | $61.300 |
Price for:Each
Minimum: 56
Multiple: 56
$3,587.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23700-F0002-A408
Newark Part No.73W9214
Product RangeMini K HV Series
Technical Datasheet
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPDT-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeMini K HV Series
Contact Voltage DC Nom400V
Coil Resistance41.6ohm
Contact MaterialSilver
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Mini K HV series High Voltage Precharge Relay suitable for use with the voltage levels up to 450VDC. It is available with PCB and plug-in terminals. It is also suitable for use with the DC high voltage precharge applications in hybrid, full battery electric vehicles and fuel-cell cars.
- Precharge currents up to 20A
- Limiting break currents up to 20A
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT-NO
Relay Terminals
Solder
Contact Voltage DC Nom
400V
Contact Material
Silver
Contact Current
-
Relay Mounting
Through Hole
Product Range
Mini K HV Series
Coil Resistance
41.6ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate