Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1000.
Newark Part No.28AC5522
Product RangeVCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 1000+ | $2.590 |
| 5000+ | $2.380 |
| 25000+ | $2.190 |
| 50000+ | $2.190 |
Price for:Each
Minimum: 50
Multiple: 50
$140.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1000.
Newark Part No.28AC5522
Product RangeVCF Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeVCF Series
SVHCLead
Product Overview
The VCF4-1000 is a Printed Circuit Board Socket with quick-connect terminals. This PCB through hole mount socket for use with plug-in mini ISO relays.
- Socket for PCB soldering
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
Lead
Socket Terminals
Quick Connect
Current Rating
-
Product Range
VCF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate