| Quantity | Price |
|---|---|
| 1+ | $80.530 |
| 25+ | $73.790 |
| 50+ | $68.530 |
| 100+ | $66.290 |
| 250+ | $64.040 |
Product Overview
1822-50F is a no-clean desoldering braid. Techspray no-clean desoldering braid (wick) does not leave behind ionic flux residues that can collect and form branches called “dendrites”. Other fluxes, if not cleaned properly, can cause dendrites that grow over time and eventually cause short circuits between traces or leads. Latent failures lead to costly returns and lower the quality perception of your products. This desoldering braid or desoldering wick is a pre-fluxed copper braid that is used to remove solder, which allows components to be replaced and excess solder (e.g. bridging) to be removed. The soldering iron is applied to the wick as it sits on the solder joint, and when both are brought up to the solder's melting point, the flux is activated and, through capillary action from the braided design, solder is drawn up the wick.
- No-clean flux coated braid
- Cleanest wick - clear, non-reactive residues
- Will not leave ionic residue, avoid dendrite failure
- Exceeds MIL-F-14256
- 50ft (15.2M) long, ESD-safe bobbin
- Wick size is #3 green, 0.075" best for medium pads
Technical Specifications
Copper
50ft
No SVHC (12-Jan-2017)
0.075"
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate