Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,617.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,617.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part No012-1746-00
Newark Part No.16AC8525
Technical Datasheet
Accessory TypePhase Stable Cable
For Use WithTektronix TTR500 Series Vector Network Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
The 012-1746-00 from Tektronix is a TYPE-N(M) to TYPE-N(M) rugged phase stabilized cable. This cable is suitable for use with Tektronix RSA500 series real time spectrum analyzers, RSA600 series real time spectrum analyzers, TTR500 series vector network analyzers, RSA600A series laboratory spectrum analyzers and RSA500A series portable spectrum analyzers. This phase stabilized cable is high performance cable which is phase stable to ±2 degrees at 7.5GHz with return loss less than -20dB. Velocity constant is 0.78. Loss at 7.5GHz specified to be less than -2.30dB.
- Cable length is 1.5m (5ft)
Technical Specifications
Accessory Type
Phase Stable Cable
Product Range
-
For Use With
Tektronix TTR500 Series Vector Network Analyzers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
