Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,726.800 |
Product Information
Product Overview
The 1103 is a TekProbe® Power Supply for use with P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A and TCP202 on other than TekProbe BNC interfaced scopes. The 1103 is an accessory power supply that provides external power to TekProbe BNC Interface probes. The 1103 allows customers to use probes requiring TekProbe interface power with any oscilloscope or digitizer that does not provide TekProbe BNC power. The 1103 offers two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control (providing variable offset or no offset) and BNC signal output. The offset control supplies a voltage, adjustable via the front panel control. This offset control is available for TekProbe BNC probes with this capability. These include P6235, P6245, P6246, P6247, P6248, P6249 and P6330.
- Powers up to two probes
- Overload protection
Applications
Test & Measurement, Communications & Networking, Hobby & Education, Industrial, Power Management
Technical Specifications
Probe Power Supply
-
Tektronix P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate