New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Print Page

                                                                                                  AFG2021 CAL D

                                                                                                  Function Generator, Calibrated, Arbitrary, 1 Channel, 20 MHz, AFG-2000 Series

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX AFG2021 CAL D
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoAFG2021 CAL D
                                                                                                  Newark Part No.12AC7983
                                                                                                  Product RangeAFG-2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,144.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,144.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoAFG2021 CAL D
                                                                                                  Newark Part No.12AC7983
                                                                                                  Product RangeAFG-2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Function
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeAFG-2000 Series
                                                                                                  Bandwidth20MHz
                                                                                                  Signal Generator ModulationFSK
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeEU, UK
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The AFG2021 CAL D from Tektronix is a AFG2000 series one channel arbitrary/function generator. It produces sine, square, pulse, ramp, noise, DC, sin(x)/x, gaussian, lorentz, exponential rise, exponential decay and haversine waveforms. With 20MHz bandwidth, 14bit resolution and 250MS/s sample rate, the AFG2021 can create both simple and complex signals at an entry level price. With 12 standard waveforms, modulation capability and a built-in noise generator, user can quickly create the signal need to thoroughly exercise their designs. Typical applications include electronic test and design, sensor simulation, education and training, functional test and system integration. It is approved by UL61010-1; 2004, CAN/CSA C22.2 no. 61010-1:2004, EN61010-1; 2001 and IEC61010-1; 2001 standards. The AFG2021 features internal 4 x 128KS memory, USB memory expansion capability, intuitive user interface. The innovative UI reduces setup & evaluation time.

                                                                                                  • Calibrated with data arbitrary/function generator
                                                                                                  • 20MHz sine, 10MHz pulse waveforms provide coverage for most common applications
                                                                                                  • USB remote control port, USB flash drive port, menu and online help in 8 languages
                                                                                                  • Built-in modulation, noise generator, burst and sweep modes for greater versatility
                                                                                                  • Excellent frequency agility, ±1ppm time base, 100V to 240V, 50 to 60Hz or 115V, 400Hz power source
                                                                                                  • Large 3.5 inch colour screen displays both graphical and numeric waveform information simultaneously
                                                                                                  • 2U height and half rack width fits both benchtop and rack mounted applications
                                                                                                  • Free ArbExpress software makes waveform editing and downloading extremely easy
                                                                                                  • Free SignalExpress software combines Tektronix bench instruments into low cost solution
                                                                                                  • 104.2 x 241.8 x 419.1mm dimension (H x W x D), 2.87Kg weight, 0°C to 50°C operating temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  AFG2021 arbitrary/function generator, User manual, Power cord, USB cable, CD-ROM with programmer manual, Service manual, Labview and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate.

                                                                                                  Warnings

                                                                                                  To avoid personal injury due to electric shock, do not apply voltages in excess of 42Vpk to any BNC connector ground or to the chassis ground.

                                                                                                  Notes

                                                                                                  Do not short output pins or apply external voltages to output connectors. The instrument may be damaged.

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Function

                                                                                                  Product Range

                                                                                                  AFG-2000 Series

                                                                                                  Signal Generator Modulation

                                                                                                  FSK

                                                                                                  Plug Type

                                                                                                  EU, UK

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  20MHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.