New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      DMM4020 CAL

                      Bench Digital Multimeter, Calibrated, 1 kV, 10 A, 5.5 Digit

                      TEKTRONIX DMM4020 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoDMM4020 CAL
                      Newark Part No.12AC7994
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoDMM4020 CAL
                      Newark Part No.12AC7994
                      Technical Datasheet

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityRS232, USB
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max0.1Gohm
                      Product Range-
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The DMM4020 CAL from Tektronix is a 5-1/2 digit dual vacuum fluorescent display digital multimeter designed for benchtop, field service and system applications. The multiple measurement functions plus RS232 remote interface make meter an ideal candidate for precision manual measurements and use in automated systems. For portability, the meter includes a carrying handle that also serves as a bail for benchtop operation. It offers a broad range of functions in one easy to use instrument. Typical multimeter measurements such as volts, ohms and amps are made with a basic VDC accuracy of up to 0.015%, ensuring the performance users need for their design. Users can also use DMM4020 to measure frequency. This allows replacing counter, continuity tester and DMM with one versatile instrument, saving bench space and cost. It complies with IEC 61010-1:2001, ANSI/ISA 61010-1 (S82.02.01):2004, UL 61010-1:2004, CAN/CSA C22.2 number 61010.1:2004, CAT I 1000V / CAT II 600V.

                      • Calibrated digital multimeter with true RMS (AC, AC + DC) measurements
                      • 200mV to 1000V DC range with 1µV sensitivity, 200mV to 750V AC rms with 1µV sensitivity
                      • 200 ohm to 100Mohm with 1mohm sensitivity, 200µA to 10A DC with 1nA sensitivity
                      • 20mA to 10A AC with 100nA sensitivity, 20Hz to 1MHz frequency measurement, continuity & diode tests
                      • 2 x 4 ohm 4-wire measurement technique, dedicated DC leakage current measurements, compare mode
                      • Front 2 x 4 measurement inputs, RS232 on rear panel for quick PC connectivity, intuitive operation
                      • 6 dedicated buttons for fast access to instrument set-up & limit compare mode for pass/fail testing
                      • 1000V maximum input on any range, measurements with the push of button, measures nanoampere signals
                      • Closed-case calibration (no internal calibration), improved method for measuring low currents
                      • 88mm x 217mm x 297mm (H x W x D), 2.1Kg weight, 0°C to 50°C operating temperature

                      Applications

                      Test & Measurement

                      Contents

                      DMM4020 meter, TL710 test leads, Line cord, Statement of cal practices, Safety and installation instructions including warranty statement, CD-ROM with user manual and connectivity information, RS232 to USB adapter cable, National Instruments LabVIEW SignalExpress Tektronix edition, limited edition software.

                      Warnings

                      Use caution when working with voltages above 30VACrms, 42VAC peak or 42VDC. These voltages pose a shock hazard.

                      Notes

                      When using probes, keep fingers behind the finger guards.

                      Technical Specifications

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      RS232, USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      -

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Frequency, Resistance

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.