New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  DPO5204B

                                                                                                  Digital Oscilloscope, DPO5000B Series, 4 Channel, 2 GHz, 10 GSPS, 50 Mpts, 175 ps

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX DPO5204B
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoDPO5204B
                                                                                                  Newark Part No.17X0198
                                                                                                  Product RangeDPO5000B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoDPO5204B
                                                                                                  Newark Part No.17X0198
                                                                                                  Product RangeDPO5000B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeDPO5000B Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth2GHz
                                                                                                  Sampling Rate10GSPS
                                                                                                  Display Memory Depth50 Mpts
                                                                                                  Calculated Rise Time175ps
                                                                                                  Scope Display TypeXGA Touch Screen LCD Color
                                                                                                  Kit ContentsOne 1GHz TPP1000 Passive Probe Per Channel (10:1), NI LabVIEW SignalExpress Software, DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 119-6107-xx Stylus, Certificate of Calibration
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The DPO5204B is a 4-channel 2GHz Digital Phosphor Oscilloscope, designing with today's faster data rates and tighter timing margins requires an oscilloscope with outstanding signal acquisition performance and analysis capabilities. Tektronix DPO5000B series oscilloscope provide exceptional signal fidelity with 2GHz bandwidth and 10GS/s sample rate, along with advanced analysis and math capabilities, on bench and in lab. Run Windows®-based analysis software right on the oscilloscope. Point and click Visual Triggers enable to capture complex signals with ease.

                                                                                                  • Up to 250 mega point record length with MultiView zoom™
                                                                                                  • <gt/>11-bit vertical resolution using HiRes sampling
                                                                                                  • Suite of advanced triggers, with standard visual trigger and search
                                                                                                  • 16 Digital channels (user upgradeable)
                                                                                                  • Automated triggering, decode and search on parallel buses
                                                                                                  • Per-channel threshold settings

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  DPO5000B Series

                                                                                                  Bandwidth

                                                                                                  2GHz

                                                                                                  Display Memory Depth

                                                                                                  50 Mpts

                                                                                                  Scope Display Type

                                                                                                  XGA Touch Screen LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  10GSPS

                                                                                                  Calculated Rise Time

                                                                                                  175ps

                                                                                                  Kit Contents

                                                                                                  One 1GHz TPP1000 Passive Probe Per Channel (10:1), NI LabVIEW SignalExpress Software, DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 119-6107-xx Stylus, Certificate of Calibration

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.