Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoDPO7354CGSA
Newark Part No.06X9563
Product RangeDPO7000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoDPO7354CGSA
Newark Part No.06X9563
Product RangeDPO7000 Series
Technical Datasheet
Product RangeDPO7000 Series
Scope Channels4 Channel
Bandwidth3.5GHz
Sampling Rate40GSPS
Display Memory Depth50 Mpts
Calculated Rise Time115ps
Scope Display TypeXGA Touch Screen LCD Color
Kit ContentsOne 500MHz P6139B Passive Probe Per Channel (10:1), DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 013-0347-00 Adapter, Accessory Pouch, Mouse, Certificate of Calibration
Manufacturer Warranty1 Year
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Product Range
DPO7000 Series
Bandwidth
3.5GHz
Display Memory Depth
50 Mpts
Scope Display Type
XGA Touch Screen LCD Color
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
40GSPS
Calculated Rise Time
115ps
Kit Contents
One 500MHz P6139B Passive Probe Per Channel (10:1), DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 013-0347-00 Adapter, Accessory Pouch, Mouse, Certificate of Calibration
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
