New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Frequency Counters
                      Print Page

                      FCA3003 CAL

                      Frequency Counter, Calibrated, 3 GHz, 0Hz to 3GHz,14 Digits, 25 mVrms, FCA Series

                      TEKTRONIX FCA3003 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoFCA3003 CAL
                      Newark Part No.12AC8075
                      Product RangeFCA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$9,403.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,403.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoFCA3003 CAL
                      Newark Part No.12AC8075
                      Product RangeFCA Series
                      Technical Datasheet

                      Data Sheet

                      Bandwidth3GHz
                      Counter Measuring FunctionsDuty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
                      Test Frequency Range0Hz to 3GHz
                      No. of Digits / Alpha14
                      Sensitivity25mVrms
                      External Height90mm
                      External Width210mm
                      External Depth395mm
                      Product RangeFCA Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The FCA3003 CAL from Tektronix is a FCA3000 series 3GHz bandwidth, 100ps single shot time resolution timer/counter/analyzer with unique features for accurate measurements. It includes automated measurements such as frequency, period, ratio, time interval, time interval error, pulse width, rise/fall time, phase angle, duty cycle, maximum voltage, minimum voltage, peak to peak voltage. The unit has USB device and GPIB ports on rear panel for quick PC connectivity. GPIB interface supports full SCPI compatible programmability and offers an emulation mode for plug and play replacement in existing ATE systems. The measurement time is 20ns to 1000s for frequency, burst and period average (single cycle for other measuring functions). It is approved by directive 2006/95/EC, EN61010-1, UL61010-1, CAN/CSA C22.2 No. 61010-1 standards. This timer/counter/analyzer is a feature rich tool for precision measurements and it has industry leading performance for demanding designs.

                      • Calibrated timer/counter/analyzer with intuitive operation
                      • Up to 3 input channels, 12 digit/s frequency resolution, 0.001° phase resolution
                      • 3mV voltage resolution, 250K measurement/s (750k results), 500/s individually triggered measurements
                      • 5K measurement/s block transfer speed, external arming input, 10MHz reference oscillator output
                      • Graphic display of trend, histogram, modulation domain
                      • Sensitivity of 15mVRMS (DC to 200MHz), 25mVRMS (200 to 400MHz), easy PC connectivity
                      • Multi parameter display, trend plot, measurement statistics & histogram mode, allan deviation
                      • Zero dead time frequency/period measurements, programmable pulse output from 0.5Hz to 50MHz
                      • 90 to 265VRMS, 45 to 440Hz input, fast throughput reduces test time, autoset function
                      • 90mm x 210mm x 395mm (H x W x D) dimension, 2.7Kg net weight, 0°C to 50°C operating temperature

                      Applications

                      Test & Measurement

                      Contents

                      FCA3003 timer/counter/analyzer, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual, Programmer's guide, Technical Specifications, Trial version of TimeView Software and CD-ROM with National Instruments LabVIEW SignalExpress Tektronix edition, limited edition software.

                      Technical Specifications

                      Bandwidth

                      3GHz

                      Test Frequency Range

                      0Hz to 3GHz

                      Sensitivity

                      25mVrms

                      External Width

                      210mm

                      Product Range

                      FCA Series

                      SVHC

                      To Be Advised

                      Counter Measuring Functions

                      Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval

                      No. of Digits / Alpha

                      14

                      External Height

                      90mm

                      External Depth

                      395mm

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.