| Quantity | Price |
|---|---|
| 1+ | $12,984.900 |
Product Information
Product Overview
The FCA3103 CAL D from Tektronix is a FCA3100 series 3GHz bandwidth, 50ps single shot time resolution timer/counter/analyzer with unique features for accurate measurements. It includes automated measurements such as frequency, period, ratio, time interval, time interval error, pulse width, rise/fall time, phase angle, duty cycle, maximum voltage, minimum voltage, peak to peak voltage and continuous data streaming over USB/GPIB bus during measurement. The unit has USB device and GPIB ports on rear panel for quick PC connectivity. GPIB interface supports full SCPI compatible programmability and offers an emulation mode for plug and play replacement in existing ATE systems. The measurement time is 20ns to 1000s for frequency, burst and period average (single cycle for other measuring functions). It is approved by directive 2006/95/EC, EN61010-1, UL61010-1, CAN/CSA C22.2 No. 61010-1 standards. This timer/counter/analyzer is a feature rich tool for precision measurements.
- Calibrated with data timer/counter/analyzer with intuitive operation
- Up to 3 input channels, 12 digit/s frequency resolution, 0.001° phase resolution
- 1mV voltage resolution, 250K measurement/s (3.5M results), 650/s individually triggered measurements
- 15K measurement/s block transfer speed, external arming input, 10MHz reference oscillator output
- Graphic display of trend, histogram, modulation domain, totalize, programmable pulse output
- Sensitivity of 15mVRMS (DC to 200MHz), 25mVRMS (200 to 400MHz), easy PC connectivity
- Multi parameter display, trend plot, measurement statistics & histogram mode, allan deviation
- Zero dead time frequency/period measurements, programmable pulse output from 0.5Hz to 50MHz
- 90 to 265VRMS, 45 to 440Hz input, fast throughput reduces test time, autoset function
- 90mm x 210mm x 395mm (H x W x D) dimension, 2.7Kg net weight, 0°C to 50°C operating temperature
Applications
Test & Measurement
Contents
FCA3103 timer/counter/analyzer, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual, Programmer's guide, Technical Specifications, Trial version of TimeView Software and CD-ROM with National Instruments LabVIEW SignalExpress Tektronix edition, limited edition software.
Technical Specifications
3GHz
0Hz to 3GHz
25mVrms
210mm
FCA Series
To Be Advised
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise
14
90mm
395mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate