New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Frequency Counters
                                                                                                  Print Page

                                                                                                  FCA3103 CAL DU

                                                                                                  Frequency Counter, Calibrated w/D & U, 3 GHz, 0Hz to 3GHz,14 Digits, 25 mVrms, FCA Series

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX FCA3103 CAL DU
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoFCA3103 CAL DU
                                                                                                  Newark Part No.12AC8079
                                                                                                  Product RangeFCA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$12,672.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12,672.63
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoFCA3103 CAL DU
                                                                                                  Newark Part No.12AC8079
                                                                                                  Product RangeFCA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bandwidth3GHz
                                                                                                  Counter Measuring FunctionsDuty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise
                                                                                                  Test Frequency Range0Hz to 3GHz
                                                                                                  No. of Digits / Alpha14
                                                                                                  Sensitivity25mVrms
                                                                                                  External Height90mm
                                                                                                  External Width210mm
                                                                                                  External Depth395mm
                                                                                                  Product RangeFCA Series
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The FCA3103 CAL DU from Tektronix is a FCA3100 series 3GHz bandwidth, 50ps single shot time resolution timer/counter/analyzer with unique features for accurate measurements. It includes automated measurements such as frequency, period, ratio, time interval, time interval error, pulse width, rise/fall time, phase angle, duty cycle, maximum voltage, minimum voltage, peak to peak voltage and continuous data streaming over USB/GPIB bus during measurement. The unit has USB device and GPIB ports on rear panel for quick PC connectivity. GPIB interface supports full SCPI compatible programmability and offers an emulation mode for plug and play replacement in existing ATE systems. The measurement time is 20ns to 1000s for frequency, burst and period average (single cycle for other measuring functions). It is approved by directive 2006/95/EC, EN61010-1, UL61010-1, CAN/CSA C22.2 No. 61010-1 standards. This timer/counter/analyzer is a feature rich tool for precision measurements.

                                                                                                  • Calibrated with data and uncertainties timer/counter/analyzer with intuitive operation
                                                                                                  • Up to 3 input channels, 12 digit/s frequency resolution, 0.001° phase resolution
                                                                                                  • 1mV voltage resolution, 250K measurement/s (3.5M results), 650/s individually triggered measurements
                                                                                                  • 15K measurement/s block transfer speed, external arming input, 10MHz reference oscillator output
                                                                                                  • Graphic display of trend, histogram, modulation domain, totalize, programmable pulse output
                                                                                                  • Sensitivity of 15mVRMS (DC to 200MHz), 25mVRMS (200 to 400MHz), easy PC connectivity
                                                                                                  • Multi parameter display, trend plot, measurement statistics & histogram mode, allan deviation
                                                                                                  • Zero dead time frequency/period measurements, programmable pulse output from 0.5Hz to 50MHz
                                                                                                  • 90 to 265VRMS, 45 to 440Hz input, fast throughput reduces test time, autoset function
                                                                                                  • 90mm x 210mm x 395mm (H x W x D) dimension, 2.7Kg net weight, 0°C to 50°C operating temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  FCA3103 timer/counter/analyzer, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual, Programmer's guide, Technical Specifications, Trial version of TimeView Software and CD-ROM with National Instruments LabVIEW SignalExpress Tektronix edition, limited edition software.

                                                                                                  Technical Specifications

                                                                                                  Bandwidth

                                                                                                  3GHz

                                                                                                  Test Frequency Range

                                                                                                  0Hz to 3GHz

                                                                                                  Sensitivity

                                                                                                  25mVrms

                                                                                                  External Width

                                                                                                  210mm

                                                                                                  Product Range

                                                                                                  FCA Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Counter Measuring Functions

                                                                                                  Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise

                                                                                                  No. of Digits / Alpha

                                                                                                  14

                                                                                                  External Height

                                                                                                  90mm

                                                                                                  External Depth

                                                                                                  395mm

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.