Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoK475
Newark Part No.11B2419
Technical Datasheet
Accessory TypeInstrument Cart
For Use WithAll Tektronix Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The K475 is a Rugged Instrument Cart designed for rack-mount applications required in digital design, research and development and manufacturing environments. This cart holds Tektronix' larger oscilloscopes, like the DSA Series, providing stable transportation. It includes an extra-long shelf (26.6 inches) with ample workspace in front of the scope and three three-quarter shelves with loading capacity of 75lbs per shelf.
- Rugged workstation tower offering sturdy, mobile instrument platform
- Oversized shelf for larger oscilloscopes or fixed keyboard platform
- 4 instrument restraining straps
- Steel and aluminum design ensures solid support
- Shipped ready to assemble to give maximum configurability
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
Accessory Type
Instrument Cart
Product Range
-
For Use With
All Tektronix Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
