Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMSO5104GSA
Newark Part No.17X0225
Product RangeMSO5000B Series
Your Part Number
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO5104GSA
Newark Part No.17X0225
Product RangeMSO5000B Series
Technical Datasheet
Product RangeMSO5000B Series
Scope Channels4+16 Channel
Bandwidth1GHz
Sampling Rate10GSPS
Display Memory Depth50 Mpts
Calculated Rise Time350ps
Scope Display TypeXGA Touch Screen LCD Color
Kit ContentsOne 1GHz TPP1000 Passive Probe Per Channel (10:1), P6616 16-Channel Logic Probe, DPOJET Essentials & SR-CUST Custom Aerial Analysis Kit, Certificate of Calibration
Manufacturer Warranty1 Year
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Product Range
MSO5000B Series
Bandwidth
1GHz
Display Memory Depth
50 Mpts
Scope Display Type
XGA Touch Screen LCD Color
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4+16 Channel
Sampling Rate
10GSPS
Calculated Rise Time
350ps
Kit Contents
One 1GHz TPP1000 Passive Probe Per Channel (10:1), P6616 16-Channel Logic Probe, DPOJET Essentials & SR-CUST Custom Aerial Analysis Kit, Certificate of Calibration
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
