Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMSO5204BGSA
Newark Part No.17X0227
Product RangeMSO5000B Series
Your Part Number
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO5204BGSA
Newark Part No.17X0227
Product RangeMSO5000B Series
Technical Datasheet
Product RangeMSO5000B Series
Scope Channels4+16 Channel
Bandwidth2GHz
Sampling Rate10GSPS
Display Memory Depth50 Mpts
Calculated Rise Time175ps
Scope Display TypeXGA Touch Screen LCD Color
Kit ContentsOne 1GHz TPP1000 Passive Probe Per Channel (10:1), P6616 16-Channel Logic Probe, DPOJET Essentials & SR-CUST Custom Aerial Analysis Kit, Certificate of Calibration
Manufacturer Warranty1 Year
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Product Range
MSO5000B Series
Bandwidth
2GHz
Display Memory Depth
50 Mpts
Scope Display Type
XGA Touch Screen LCD Color
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4+16 Channel
Sampling Rate
10GSPS
Calculated Rise Time
175ps
Kit Contents
One 1GHz TPP1000 Passive Probe Per Channel (10:1), P6616 16-Channel Logic Probe, DPOJET Essentials & SR-CUST Custom Aerial Analysis Kit, Certificate of Calibration
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
