Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoMSO54B:5-BW-1000:5-WIN
Newark Part No.69AK7913
Product Range5 Series B
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52,317.360 |
Price for:Each
Minimum: 1
Multiple: 1
$52,317.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO54B:5-BW-1000:5-WIN
Newark Part No.69AK7913
Product Range5 Series B
Technical Datasheet
Product Range5 Series B
Scope Channels4 Analog, 32 Digital
Bandwidth1GHz
Sampling Rate6.25GSPS
Display Memory Depth62.5 Mpts
Calculated Rise Time400ps
Scope Display TypeTFT FHD Capacitive Touch Screen
Kit ContentsMSO, TPP1000 1 GHz Probe/Channel, 5-BW-1000 Upgrade, Manual, Power Cord, Calibration Certificate
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
5 Series B
Bandwidth
1GHz
Display Memory Depth
62.5 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4 Analog, 32 Digital
Sampling Rate
6.25GSPS
Calculated Rise Time
400ps
Kit Contents
MSO, TPP1000 1 GHz Probe/Channel, 5-BW-1000 Upgrade, Manual, Power Cord, Calibration Certificate
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate