Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoMSO58B:5-BW-500:5-WIN
Newark Part No.51AK2427
Product Range5 Series B
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68,201.460 |
Price for:Each
Minimum: 1
Multiple: 1
$68,201.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO58B:5-BW-500:5-WIN
Newark Part No.51AK2427
Product Range5 Series B
Technical Datasheet
Product Range5 Series B
Scope Channels8 Analog, 64 Digital
Bandwidth500MHz
Sampling Rate6.25GSPS
Display Memory Depth62.5 Mpts
Calculated Rise Time800ps
Scope Display TypeTFT FHD Capacitive Touch Screen
Kit ContentsMSO, TPP0500B 500 MHz Probe/Channel, 5-BW-500 Upgrade, Manual, Power Cord, Calibration Certificate
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
5 Series B
Bandwidth
500MHz
Display Memory Depth
62.5 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
8 Analog, 64 Digital
Sampling Rate
6.25GSPS
Calculated Rise Time
800ps
Kit Contents
MSO, TPP0500B 500 MHz Probe/Channel, 5-BW-500 Upgrade, Manual, Power Cord, Calibration Certificate
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate