
| Quantity | Price |
|---|---|
| 1+ | $234,340.560 |
Product Information
Product Overview
MSO64B 6-BW-10000:6-WIN is a 6 series B, 4 channel, 10GHz bandwidth MSO mixed signal oscilloscope. With the lowest input noise and 10GHz analog bandwidth, the 6 Series MSO provides the best signal fidelity for analyzing and debugging today's embedded systems with GHz clock and bus speeds. The remarkably innovative pinch-swipe-zoom touchscreen user interface coupled with the industry's largest high definition display and four FlexChannel® inputs that let you measure one analog or eight digital signals per channel, the 6 Series MSO is ready for today's toughest challenges and tomorrow's too.
- 62.5Mpoints standard record length, greater than 500,000 waveforms/s capture rate
- 12-bit ADCs and low-noise preamps for accurate measurements
- Intuitive user interface with 15.6” HD TFT touch display
- TekVPI probe interfaces support a wide range of probes
- Powerful built-in measurements, statistics and trend plots
- Application-specific measurements and automated testing
- Optional built-in arbitrary/function generator
- USB host (7 ports), USB 3.0 device (1 port), LAN, display port, DVI-I, VGA connectivity
- Dimension is 12.2in (309mm) H x 17.9in (454mm) W x 8.0in (204mm) D, 1 year standard warranty
- Instrument with option 6-WIN installed: Microsoft Windows 10
Contents
MSO64B MSO, One TPP1000 1GHz probe per FlexChannel, Safety manual, Online help, Front cover w/pouch, Mouse, Power cord.
Technical Specifications
6 Series B
10GHz
62.5 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
4 Analog, 32 Digital
25GSPS
40ps
MSO, TPP1000 1 GHz Probe/Channel, 6-BW-10000 Upgrade, Manual, Power Cord, Calibration Certificate
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
