Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoMSO66B:6-BW-2500:6-WIN
Newark Part No.70AJ6423
Product Range6 Series B
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96,678.360 |
Price for:Each
Minimum: 1
Multiple: 1
$96,678.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO66B:6-BW-2500:6-WIN
Newark Part No.70AJ6423
Product Range6 Series B
Technical Datasheet
Product Range6 Series B
Scope Channels6 Analog, 48 Digital
Bandwidth2.5GHz
Sampling Rate12.5GSPS
Display Memory Depth62.5 Mpts
Calculated Rise Time160ps
Scope Display TypeTFT FHD Capacitive Touch Screen
Kit ContentsMSO, TPP1000 1 GHz Probe/Channel, 6-BW-2500 Upgrade, Manual, Power Cord, Calibration Certificate
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
6 Series B
Bandwidth
2.5GHz
Display Memory Depth
62.5 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
6 Analog, 48 Digital
Sampling Rate
12.5GSPS
Calculated Rise Time
160ps
Kit Contents
MSO, TPP1000 1 GHz Probe/Channel, 6-BW-2500 Upgrade, Manual, Power Cord, Calibration Certificate
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate