| Quantity | Price |
|---|---|
| 1+ | $1,389.090 |
Product Information
Product Overview
The P5100A CAL from Tektronix is a low input capacitance, high voltage oscilloscope probe (2.5KV) designed for higher frequency applications. The probe can be compensated to match plug-ins and oscilloscopes with nominal input capacitances of 7pF to 30pF. A variety of screw-on accessories provide easy connection to the device-under-test. This safe high voltage probe solutions for ground-referenced voltage testing. It provides the safety needed for single-ended, differential or isolated measurements. This probe is used in power supply design, design motor drive, electronic ballast, power semiconductors, switch mode control, UPS systems and power converters.
- Calibrated high voltage probe
- DC to 500MHz bandwidth
- Nominal length of 2m
- 100X attenuation
- Rise time is typically less than 700ps
- Maximum input voltage (DC or RMS) of 2.5KV peak and 1000Vrms (CAT II)
Applications
Test & Measurement
Contents
P5100A oscilloscope probe, Large hook tip (013-0389-xx), Small hook tip (013-0388-xx), 6" ground lead (196-3526-xx), 18" ground lead (196-3527-xx), Ground spring (214-5299-xx), Crocodile clip (344-0461-xx), Adjustment tool (003-1433-xx), Colour bands (016-1886-xx), Instruction manual.
Technical Specifications
High-Voltage Passive Probe
2.5kV
Tektronix Digital Oscilloscopes
To Be Advised
500MHz
100:1
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate