Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,614.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4,614.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6021A CAL D
Newark Part No.12AC8131
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max10.6A
Current Range Min-
For Use WithTektronix Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The P6021A CAL D from Tektronix is an AC current probe provides versatile AC current measurements. The P6021 allow current measurements without breaking the circuit by clipping onto the current carrying conductor. Shielded probe heads are not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test. For general purpose applications, the P6021A provides wide band performance with excellent low frequency characteristics. The probe range is switchable between 2mA/mV and 10mA/mV.
- Calibrated with data AC current probe
- 120Hz to 60MHz bandwidth & 10.6Arms, 250A peak, 10mA sensitivity
- Cable length of 1.5m (59in)
- probe head of 20cm (7.77in) length, 16mm (0.625in) width and 32mm (1.25in) height
- CAN/CSA-C22.2 No. 61010-1, CAN/CSA-C22.2 No. 61010-2-032, UL 61010-1 compliance
- UL61010B-2-032, EN 61010-1 and EN 61010-2-032 compliance
Applications
Test & Measurement
Contents
P6021A AC current probe, 6" ground lead 196-3521-00, Instruction manual 071-3004-00.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
10.6A
For Use With
Tektronix Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate