Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPSPL5867 SMAJJ
Newark Part No.67X9962
Technical Datasheet
Test Frequency Range10kHz to 15GHz
Gain dB - Typical15dB
RF Connector TypeSMA Jack, SMA Jack
Product Range-
SVHCTo Be Advised
Product Overview
The PSPL5867 SMAJJ is a broadband Linear Amplifier intended for use amplifying signals with a minimum amount of distortion. The device demonstrates exceptional gain flatness and low deviation from linear phase while providing a bandwidth of 10kHz to 15GHz. This amplifier is ideal for use as a linear gain block in applications such as 12.5Gb/s fibre optic receiver channels.
- Broadband linear amplifier with 15dB gain
- 1dB Compression point of 13dBm
- 50Ω Capacitance
- Low deviation from linear phase (±3°)
- RF power detection
Applications
Industrial, Signal Processing
Technical Specifications
Test Frequency Range
10kHz to 15GHz
RF Connector Type
SMA Jack, SMA Jack
SVHC
To Be Advised
Gain dB - Typical
15dB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
