New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      TBS1104 CAL

                      Digital Oscilloscope, Calibrated, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

                      TEKTRONIX TBS1104 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTBS1104 CAL
                      Newark Part No.12AC8144
                      Product RangeTBS1000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTBS1104 CAL
                      Newark Part No.12AC8144
                      Product RangeTBS1000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTBS1000 Series
                      Scope Channels4 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth2.5 kpts
                      Calculated Rise Time-
                      Scope Display TypeQVGA LCD Color
                      Kit ContentsOne 100MHz TPP0101 Passive Probe Per Ch, OpenChoice Desktop S/w, Certificate of Cal
                      Manufacturer Warranty5 Years
                      Plug TypeEU, UK
                      SVHCTo Be Advised

                      Product Overview

                      The TBS1104 CAL from Tektronix is a TBS1000 series 100MHz, 4Ch, 1GS/s, TFT digital storage oscilloscope. The TBS1000 digital storage oscilloscope series provides with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help the TBS1000 series oscilloscope help to get more done in less time. TBS1000 series is easy to learn and simple to operate, ideal for first time oscilloscope users. Advanced triggers rising/falling edge, pulse width and video which helps to quickly isolate signals of interest. Once signals are captured advanced math capabilities and automated measurements can speed analysis. Easily capture, save and analyze measurements results by connecting to PC with the rear-panel USB device port and included copy of OpenChoice PC Communications Software.

                      • Calibrated DSO, built-in waveform limit testing & automated, extended data logging feature
                      • Autoset and signal auto-ranging, probe check wizard, multiple language user interface
                      • 5.7" (144mm) active TFT colour display & auto, normal, single sequence trigger modes
                      • Quickly perform an FFT or add, subtract or multiply waveforms, 2.5K record length
                      • UL61010-1:2004, CSA22.2 No. 61010-1:2004, EN61010-1:2001, IEC61010-1:2001 safety standards
                      • Meets directive 2004/108/EC, EN 61326-2-1 Class A; Australian EMC framework
                      • Operating and nonoperating altitude up to 3000m (9843ft)
                      • Operating and non operating humidity up to 85% RH at or below +40°C and up to 45% RH up to +50°C
                      • Operating temperature range from 0°C to 50°C
                      • Dimensions of 158mm x 326.3mm x 124.2mm (H x W x D), weight of 2Kg

                      Applications

                      Test & Measurement

                      Contents

                      TBS1104 DSO, TPP0101: 100MHz passive probe one per channel, Power cord, NIM/NIST traceable certificate of calibration, Printed documentation (installation and safety manual), CD with customer documentation and OpenChoice PC communications software, Educators classroom and lab resource CD.

                      Technical Specifications

                      Product Range

                      TBS1000 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      2.5 kpts

                      Scope Display Type

                      QVGA LCD Color

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      One 100MHz TPP0101 Passive Probe Per Ch, OpenChoice Desktop S/w, Certificate of Cal

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.