Product Information
Product Overview
The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the oscilloscopes help you get more done, in less time.
- 150MHz bandwidth
- 4 channel
- Up to 1GS/s sample rate on all channels
- 2.5k point record length on all channels
- Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
- 16 automated measurements, and FFT analysis for simplified waveform analysis
- Built-in waveform limit testing
- Automated, extended data logging feature
- Autoset and signal auto-ranging
- Built-in context-sensitive help
- Probe check wizard
- Multiple-language user interface
- 5.7 in. active TFT colour display
- USB 2.0 host port on the front panel for quick and easy data storage
- USB 2.0 device port on rear panel for connection to PC or PictBridge-compatible printer
- Software lets you capture screen images, waveform data and settings from a Windows computer
Applications
Industrial Automation Control, Sensing, Power Management, Aerospace, Audio, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Electronics Design, Embedded Design & Development
Contents
Contents: Oscilloscope, passive probes (one per channel), power cord, installation and safety manual, user manuals CD & OpenChoice software
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
TBS1000 Series
150MHz
2.5 kpts
TFT LCD Color
5 Years
To Be Advised
4 Channel
1GSPS
-
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration, Power Cord, Documentation CD
US
Legislation and Environmental
RoHS
Product Compliance Certificate