Product Information
Product Overview
The TCA-1MEG CAL DU from Tektronix is a calibrated with data and uncertainties high impedance buffer amplifier system expands functionality of high performance oscilloscopes. It makes oscilloscopes ideal for a variety of general purpose measurements. This amplifier system delivers versatility to Tektronix high performance oscilloscopes through addition of input coupling (selectable), bandwidth limit (selectable) and a 1Mohm input that provides access to a wide array of measurement solutions. These solutions include general-purpose passive probes, high voltage probes, microvolt differential probes and current probes. With this tool, Tektronix oscilloscopes now perform measurements such as primary, secondary power supply voltage levels, currents and elevated voltages and assess power requirements of device under test. It is typically used at verification, characterization and debug of designs in communications, computer and semiconductor electronic environments.
- Bandwidth of DC to ≥500MHz
- Input Impedance of 1Mohm /10pF
- Bandwidth Limiting to full/100MHz/20MHz
- Input coupling of DC/AC/GND
- TekConnect interface delivers superior signal fidelity, unparalleled versatility and ease of use
- Propagation delay (input to output) is <lt/>2ns
- DC gain accuracy of ±3% (TCA-1MEG with or without P6139A probe)
- Safety certifications U.S. NRTL listing UL3111-1, UL3111-2-032
- Canadian certification CAN/CSA C22.2 No.1010.1, CAN/CSA C22.2 No.1010.2.032
- Dimensions is 180.08mm x 31.5mm x 46.1mm(4.255in x 1.240in x 1.815in) (LxWxH)
Applications
Test & Measurement
Contents
TCA-1MEG CAL high-impedance buffer amplifier and P6139A 500MHz 10x passive probe.
Technical Specifications
High Impedance Buffer Amplifier System
TekConnect Series
Tektronix TDS7000B DPO & TDS6000 Series Oscilloscopes
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate