New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Other Test Accessories
                                                                                                  Print Page

                                                                                                  TCPA300-REFURB

                                                                                                  Current Probe Amplifier, Tektronix TCP312A/TCP305A/TCP303 Probes, TCPA300, Refurbished

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TCPA300-REFURB
                                                                                                  TEKTRONIX TCPA300-REFURB
                                                                                                  TEKTRONIX TCPA300-REFURB
                                                                                                  TEKTRONIX TCPA300-REFURB
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTCPA300-REFURB
                                                                                                  Newark Part No.67AK2158
                                                                                                  Product RangeTCPA300
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$4,878.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,878.90
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTCPA300-REFURB
                                                                                                  Newark Part No.67AK2158
                                                                                                  Product RangeTCPA300
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeCurrent Probe Amplifier
                                                                                                  For Use WithTektronix TCP312A, TCP305A & TCP303 Probes
                                                                                                  Product RangeTCPA300
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for TCPA300-REFURB

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  TCPA300-REFURB is an AC/DC current probe amplifier refurbished. The TCPA300 amplifier, when used with TCP312A, TCP305A, or TCP303 probes, provides a wide range of current measurement capability and spans the gap between low-level milliamp measurements to very high current levels. These three probes provide current measurement capabilities of 30A, 50A, and 150A DC continuous.

                                                                                                  • Considered "Used" condition, this open-box product has been verified to be in like new working order
                                                                                                  • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                  • Bandwidth range from DC to 100MHz
                                                                                                  • AC/DC input coupling
                                                                                                  • Low insertion impedance reduces device under test loading
                                                                                                  • Split-core construction allows easy circuit connection
                                                                                                  • Status indicators provide visual operating status and notification of potential error conditions
                                                                                                  • Low DC drift and noise allows improved low-level current measurements
                                                                                                  • 3rd party safety certification

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Current Probe Amplifier

                                                                                                  Product Range

                                                                                                  TCPA300

                                                                                                  For Use With

                                                                                                  Tektronix TCP312A, TCP305A & TCP303 Probes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.